Filter Your Search
1 - 10 of 411 results
|
800-80-013-66-001101
PRECI-DIP SSA
|
$1.3866 | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | TIN | BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | PRESS FIT | 0.1 inch | 0.126 inch | 1.3 inch | 0.15 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
801-87-013-66-001101
PRECI-DIP SSA
|
$1.6411 | Yes | Active | 13 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | PRESS FIT | 0.1 inch | 0.276 inch | 1.3 inch | 0.15 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
801-83-013-66-001101
PRECI-DIP SSA
|
$1.9163 | Yes | Active | 13 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | PRESS FIT | 0.1 inch | 0.276 inch | 1.3 inch | 0.15 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
800-10-013-66-001101
PRECI-DIP SSA
|
$2.2412 | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | GOLD | BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | PRESS FIT | 0.1 inch | 0.126 inch | 1.3 inch | 0.15 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
15-91-3660
Molex
|
$5.0200 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID | NO | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | 7859 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 3.29 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | Molex | ||||||||||
|
MTMS-136-60-G-S-390
Samtec Inc
|
$6.2646 | Yes | Yes | Active | 36 | 1 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
MTMS-136-60-G-S-230
Samtec Inc
|
$6.2646 | Yes | Yes | Active | 36 | 1 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
MTMS-136-60-G-S-100
Samtec Inc
|
$6.2646 | Yes | Yes | Active | 36 | 1 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
MTMS-136-60-S-S-230
Samtec Inc
|
$6.5396 | Yes | Yes | Active | 36 | 1 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
MTMS-136-60-S-S-390
Samtec Inc
|
$6.5396 | Yes | Yes | Active | 36 | 1 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT |