Filter Your Search
1 - 10 of 127,849 results
|
MEH22ZBDFREQ
MtronPTI
|
Check for Price | No | Obsolete | 500 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||
|
MH32FBG01.5000MHZ
MtronPTI
|
Check for Price | Not Recommended | 1.5 MHz | 500 % | 10 TTL, 50 pF | 5 V | TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | |||||||||
|
MH61FAG01.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 1 MHz | 1000 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | |||||||||
|
MH71TCDFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 50 pF | 5 V | CMOS | 10 ns | NO | 60 MHz | 50.001 MHz | 10 ns | 45/55 % | 85 °C | THROUGH HOLE MOUNT | 4 | NO | 13.21mm x 13.21mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||
|
MHO+22FDD-R-FREQ2-OUT29
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 67 MHz | 3 MHz | 10 ns | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||
|
MHO+71TDD-FREQ1-OUT29
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 5 TTL, 50 pF | 5 V | HCMOS/TTL | 20 ns | NO | 2.99 MHz | 1 MHz | 20 ns | 45/55 % | 85 °C | THROUGH HOLE MOUNT | 4 | NO | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||
|
MHO55FCD-RFREQ-OUT27
MtronPTI
|
Check for Price | Yes | Obsolete | 35 % | 50 pF | 5 V | HCMOS | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 45/55 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||
|
MH52ECD-FREQ-OUT27
MtronPTI
|
Check for Price | No | Transferred | 500 % | 50 pF | 5 V | HCMOS | MH | 15 ns | NO | 40 MHz | 1 MHz | 15 ns | 45/55 % | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MHO+37EAD-FREQ1-OUT29
MtronPTI
|
Check for Price | No | Transferred | 200 % | 5 TTL, 50 pF | 5 V | HCMOS/TTL | MHO+ | 20 ns | NO | 2.99 MHz | 300 kHz | 20 ns | 40/60 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MHO+52ECD-FREQ-OUT27
MtronPTI
|
Check for Price | No | Transferred | 500 % | 50 pF | 5 V | HCMOS | MHO+ | 20 ns | NO | 67 MHz | 300 kHz | 20 ns | 45/55 % | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |