Filter Your Search
1 - 10 of 12 results
|
MMTS-20-28-L-24.00-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.9 A | MALE | CABLE | GOLD (10) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MTS-20
Adam Technologies Inc
|
Check for Price | Active | 20 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | SN ON CU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL, CSA | -25 °C | 85 °C | TIN OVER COPPER | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | CRIMP | 0.197 inch | 0.504 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MMTS-20-28C-L-24.00-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.9 A | MALE | CABLE | GOLD (10) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMTS-20-24-L-06.00-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.9 A | MALE | CABLE | GOLD (10) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MTS20008
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | SAURO SRL | not_compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||
|
MMTS-20-28C-L-03.00-S
Samtec Inc
|
Check for Price | Active | 20 | 1 | 2.9 A | MALE | CABLE | POLYAMIDE | AU ON NI | BOARD CONNECTOR | 600VAC V | NO | 28 AWG | 28 AWG | -10 °C | 80 °C | PREASSEM CONN | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | 10u inch | WIRE | 0.2 inch | 0.69 inch | 2.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
MTS2009T
Sauro srl
|
Check for Price | Contact Manufacturer | SAURO | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||
|
MTS20098
Sauro srl
|
Check for Price | Contact Manufacturer | SAURO | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||
|
MMTS-20-26-L-03.01-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.9 A | MALE | CABLE | GOLD (10) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMTS-20-24-L-10.00-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 15 mΩ | 2.9 A | MALE | 100 Cycles | CABLE | NYLON66 | GOLD (10) | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | -10 °C | 105 °C | PREASSEM CONN | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH POST | ONE | GENERAL PURPOSE | 10u inch | CRIMP | 0.3 inch | 0.69 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC |