Filter Your Search
1 - 10 of 41 results
|
MTS-10
Adam Technologies Inc
|
Check for Price | Active | 10 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | SN ON CU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL, CSA | -25 °C | 85 °C | TIN OVER COPPER | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | CRIMP | 0.197 inch | 0.504 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||||||||
|
MMTS-10-26-F-05.00-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.9 A | MALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMTS-10-24C-S-03.00-S
Samtec Inc
|
Check for Price | Active | 10 | 1 | 2.9 A | MALE | CABLE | POLYAMIDE | AU ON NI | BOARD CONNECTOR | 600VAC V | NO | 24 AWG | 24 AWG | -10 °C | 105 °C | PREASSEM CONN | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | 30u inch | WIRE | 0.2 inch | 0.69 inch | 1.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
MMTS-10-20C-S-03.01-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.9 A | MALE | CABLE | GOLD (30) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MTS10099
Sauro srl
|
Check for Price | Contact Manufacturer | SAURO | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||
|
MMTS-10-20-F-03.01-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.9 A | MALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMTS-10-20C-F-03.01-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.9 A | MALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMTS-10-24-F-07.87-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.54 mm | 15 mΩ | 2.9 A | MALE | 100 Cycles | CABLE | NYLON66 | GOLD (3) | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | -10 °C | 105 °C | PREASSEM CONN | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH POST | ONE | GENERAL PURPOSE | 3u inch | CRIMP | 0.3 inch | 0.69 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | ||||||||
|
MMTS-10-22-F-06.00-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.54 mm | 15 mΩ | 2.9 A | MALE | 100 Cycles | CABLE | NYLON66 | GOLD (3) | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | -10 °C | 105 °C | PREASSEM CONN | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH POST | ONE | GENERAL PURPOSE | 3u inch | CRIMP | 0.3 inch | 0.69 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | ||||||||
|
MMTS-10-24C-F-24.00-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 2.9 A | MALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |