Filter Your Search
1 - 10 of 43 results
|
MTZJ18AA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 16.64 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MTZJ18AA2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 16.64 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MTZJ18A
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 18 V | ZENER DIODE | SINGLE | NO | 1 | 30 Ω | 2.4 % | 150 °C | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MTZJ18AT-72
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MTZJ18A-L0R0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 16.64 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MTZJ18AT-14Y
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MTZJ18AA2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 16.64 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
LMTZJ18A
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 500 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2.52 % | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MTZJ18AT-13A
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MTZJ18A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 5 mA | 200 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 150 Ω | 13 V | 2.5 % | O-LALF-W2 | TS 16949 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |