Filter Your Search
1 - 10 of 104 results
|
MTZJ4.7B
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 80 Ω | 2.7 % | 175 °C | 260 | ISOLATED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | DO-35 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MTZJ4.7B-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MTZJ47S-B0A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MTZJ4.7AT-90
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
MTZJ47SR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 46.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 90 Ω | 250 Ω | 36 V | 5.38 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MTZJ4.7CT-13A
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
MTZJ4.7BT-13A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||
|
MTZJ4.7CT-90
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
MTZJ4.7BT-72
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
MTZJ4.7AT-77
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 |