Filter Your Search
1 - 10 of 105 results
|
MTZJ5.1C
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MTZJ5.1A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 5 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 70 Ω | 1.2 kΩ | 1.5 V | 2.53 % | O-LALF-W2 | TS 16949 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||
|
MTZJ5.1CT-13
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 800 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||
|
MTZJ5.1A
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 4.94 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 70 Ω | 2.6 % | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MTZJ5.1CT-77
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 800 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||
|
MTZJ5.1BT-14
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 800 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||
|
MTZJ5.1C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MTZJ5.1B(DO-34)
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MTZJ51SA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | 250 Ω | 39 V | 5.88 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MTZJ5.1B
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 80 Ω | 2.6 % | 175 °C | 260 | ISOLATED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-35 |