Filter Your Search
1 - 2 of 2 results
|
MTZJT-772.0B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 120 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | Not Qualified | O-LALF-W2 | e3/e2 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN/TIN COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MTZJT-7720B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 200 Ω | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 |