Filter Your Search
1 - 10 of 98 results
|
MU9C1485A-90TCC
Music Semiconductors Inc
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 64 | 1KX64 | 5 V | 75 ns | CONTENT ADDRESSABLE SRAM | LANCAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 7 mA | 235 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | MUSIC SEMICONDUCTORS INC | QFP, QFP80,.64SQ | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MU9C1965AF-70TCC
Music Semiconductors Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | MEMORY CIRCUIT | 3 | 260 | MUSIC SEMICONDUCTORS INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
MU9C1485L-12TCC
Music Semiconductors Inc
|
Check for Price | No | Contact Manufacturer | 65.536 kbit | 64 | 1KX64 | 3.3 V | 85 ns | CONTENT ADDRESSABLE SRAM | LANCAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 2 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MUSIC SEMICONDUCTORS INC | QFP, QFP80,.64SQ | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MU9C1902-25PC
Music Semiconductors Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MUSIC SEMICONDUCTORS INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MU9C1902-35SC
Music Semiconductors Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 35 ns | 22.22 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MUSIC SEMICONDUCTORS INC | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MU9C1965AF-90TCC
Music Semiconductors Inc
|
Check for Price | Yes | Contact Manufacturer | 131.072 kbit | 128 | 1KX128 | 5 V | 90 ns | CONTENT ADDRESSABLE SRAM | 1000 | 1.024 k | 7 mA | 250 µA | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | 3 | 70 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MUSIC SEMICONDUCTORS INC | QFP, QFP80,.64SQ | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
MU9C1710-35PC
Music Semiconductors Inc
|
Check for Price | No | Contact Manufacturer | 3 | 110 mA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MUSIC SEMICONDUCTORS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | D/A CONVERTER | 0.78 % | 6 | 12.5 ns | 5 V | ||||||||||||||||||||||||
|
MU9C1902-20EC
Music Semiconductors Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MUSIC SEMICONDUCTORS INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MU9C1965A-70TCC
Music Semiconductors Inc
|
Check for Price | No | No | Contact Manufacturer | 131.072 kbit | 128 | 1KX128 | 5 V | 52 ns | CONTENT ADDRESSABLE SRAM | LANCAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 7 mA | 275 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | MUSIC SEMICONDUCTORS INC | QFP, QFP80,.64SQ | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MU9C1640-55DC
Music Semiconductors Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 64 | 1KX64 | 5 V | 85 ns | CONTENT ADDRESSABLE SRAM | BIT MASKING; CACHECAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 200 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MUSIC SEMICONDUCTORS INC | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.41 |