Filter Your Search
1 - 2 of 2 results
|
MUPT10E3
Microchip Technology Inc
|
$1.6862 | Yes | Active | 18 V | 2 µA | 2.5 W | SILICON | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY, MIL-STD-750 | 1 kW | 10 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | DO-216AA | 1 | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||
|
MUPT10E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 18 V | 2 µA | 2.5 W | SILICON | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 1 kW | 10 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-216AA | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |