Filter Your Search
1 - 2 of 2 results
|
MUR105GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 970 mV | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MUR105GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |