Filter Your Search
1 - 10 of 98 results
|
MUR1100-TP
Micro Commercial Components
|
$0.1462 | Yes | Yes | Obsolete | 1 A | 1.75 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MUR110RLG
onsemi
|
$0.2106 | Yes | Active | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | not_compliant | EAR99 | 8541.10.00.80 | 59-10 | onsemi | |||||||||
|
MUR110G
onsemi
|
$0.2219 | Yes | Active | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | not_compliant | EAR99 | 8541.10.00.80 | 59-10 | onsemi | |||||||||
|
MUR1100ERLG
onsemi
|
$0.3012 | Yes | Active | 1 A | 1.7 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | 59-10 | onsemi | |||||||||
|
MUR1100EG
onsemi
|
$0.4114 | Yes | Active | 1 A | 1.7 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | 59-10 | onsemi | |||||||||
|
MUR1100-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 35 A | 1 | O-PALF-W2 | DO-41 | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MUR110
JGD Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 975 mV | 25 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 35 A | 1 | 150 °C | JGD SEMICONDUCTORS CO LTD | unknown | |||||||||||||||||||||||||||||||
|
MUR110
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1 A | 875 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 35 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
MUR1100E
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MUR110
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |