Filter Your Search
1 - 2 of 2 results
|
MUR240G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 A | 65 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 35 A | 1 | COMMERCIAL | O-PALF-W2 | e3 | DO-41 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | DO-41 | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | unknown | ||||||||
|
MUR240G
onsemi
|
Check for Price | Yes | End Of Life | 2 A | 1.05 V | 65 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |