Filter Your Search
1 - 2 of 2 results
|
MURS140-E3/5BT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 1.25 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||
|
MURS140-E3/5BT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 1.25 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.80 |