Filter Your Search
1 - 10 of 16 results
|
MURX0505
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0520
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0550-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 500 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | ||||
|
MURX0540
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0515-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD | SOD-123, 2 PIN | 2 | SOD-123 | unknown | EAR99 | 8541.10.00.70 | ||
|
MURX0510
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0550
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 500 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0530
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0515
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MURX0505-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 8 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SOD | R-PDSO-G2 | 2 | SOD-123 | compliant | EAR99 | 8541.10.00.70 |