Filter Your Search
1 - 1 of 1 results
|
MUSB-C111-M0
Amphenol Corporation
|
Check for Price | Yes | Active | 8 | 1+1 | 2 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 2 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | USB 2.0 A | NO | BLACK | YES | M3X0.5 | THREADED | TWO | GENERAL PURPOSE | RECTANGULAR | 2.62 mm | 30u inch | NICKEL | SOLDER | 0.827 inch | 0.756 inch | 1.201 inch | 0.096 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol |