Filter Your Search
1 - 9 of 9 results
|
MV12T1AG-RFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
MV12T1AG-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 160 MHz | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV12T1AG-R25.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||
|
MV12T1AG-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||
|
MV12T1AG-RFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV12T1AG-RFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 25 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||
|
MV12T1AG-R25.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE FUNCTION | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||
|
MV12T1AG-R55.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 55 MHz | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||
|
MV12T1AG-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |