Filter Your Search
1 - 10 of 32 results
|
MV5000.MP1
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE | SINGLE COLOR LED | ROUND | 2.515 mm | QUALITY TECHNOLOGIES CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
HLMP-3519-MV500
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | e1 | TIN SILVER COPPER | AVAGO TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
HLMP-1790-MV500
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||||||||
|
HLMP-1421-MV500
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||||||||||||||||
|
MV5000.MP2.ZB
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 3 mcd | 660 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||||
|
MV500DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | 9 V | 3 V | CMOS | COMMERCIAL | e0 | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP18,.3 | REMOTE CONTROL TRANSMITTER IC | INFRARED | |||||||||||||||||||
|
HLMP-1521-MV500
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||||||||||||||||
|
HLMP-1421-MV500
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||||||||||||
|
MV5000.MP2.ZR
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 3 mcd | 660 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | TR | ROUND | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||||
|
HLMP-1520-MV500
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | MICROTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 |