Filter Your Search
1 - 3 of 3 results
|
MV9100
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | RED | 40 mA | 1 | NO | RADIAL MOUNT | 940.0 mcd | 660 nm | 8 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 13.5 mm | 10 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | ||||||||
|
MV9100
QT Optoelectronics
|
Check for Price | No | Obsolete | SUPER RED | 40 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 940 mcd | 660 nm | 8 deg | WATER CLEAR | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 13.5 mm | 10 mm | QT OPTOELECTRONICS | unknown | ||||||||
|
MV9100
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | RED | 40 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 940.0 mcd | 660 nm | 8 deg | WATER CLEAR | Red | SINGLE | SINGLE COLOR LED | 5 V | T-4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 13.5 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 |