Filter Your Search
1 - 10 of 47 results
|
MV-R22T1CGFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE FUNCTION | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||||||
|
MV-R22T2CDFREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 10 TTL, 50 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
MVR22HXBRN103
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 3 | RECTANGULAR PACKAGE | SMT | YES | TIN | ROHM CO LTD | compliant | SMT, 1108 | EAR99 | 8533.40.80.70 | VERTICAL | SCREW | Open Style | 1 | 1.45 mm | 2.7 mm | 2 mm | TR, EMBOSSED, 7 INCH | 50 mW | 70 °C | 10 kΩ | LINEAR | TRIMMER | 250 deg | 1108 | WRAPAROUND | 25 % | 30 V | ||||||||||||||||||||||
|
MVR22HXBRN472
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 3 | RECTANGULAR PACKAGE | SMT | YES | TIN | ROHM CO LTD | compliant | CHIP | EAR99 | 8533.40.80.70 | VERTICAL | SCREW | Open Style | 1 | 1.45 mm | 2.7 mm | 2 mm | TR, EMBOSSED, 7 INCH | 50 mW | 70 °C | 4.7 kΩ | LINEAR | TRIMMER | 250 deg | 1108 | WRAPAROUND | 25 % | 30 V | ||||||||||||||||||||||
|
MVR22HXBRN474
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 3 | RECTANGULAR PACKAGE | YES | TIN | ROHM CO LTD | compliant | CHIP | EAR99 | 8533.40.80.70 | VERTICAL | SCREW | 1 | TR, EMBOSSED, 7 INCH | 50 mW | 70 °C | 470 kΩ | LINEAR | TRIMMER | WRAPAROUND | 25 % | ||||||||||||||||||||||||||||||
|
MV-R22V1AGFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||||||||||||||||||
|
MV-R22T2ADFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
MV-R22V1CGFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 5 TTL, 15 pF | 5 V | HCMOS | MV | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||||||||||||||||||
|
MV-R22V2CDFREQ2
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 5 TTL, 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||||
|
MVR22HXBRN222
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 3 | RECTANGULAR PACKAGE | SMT | YES | TIN | ROHM CO LTD | compliant | CHIP | EAR99 | 8533.40.80.70 | VERTICAL | SCREW | Open Style | 1 | 1.45 mm | 2.7 mm | 2 mm | TR, EMBOSSED, 7 INCH | 50 mW | 70 °C | 2.2 kΩ | LINEAR | TRIMMER | 250 deg | 1108 | WRAPAROUND | 25 % | 30 V |