Filter Your Search
1 - 8 of 8 results
|
MVSMCGLCE48A
Microsemi Corporation
|
Check for Price | No | Obsolete | 77.4 V | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MVSMCGLCE48TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 85.5 V | 5 W | 59.2 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVSMCGLCE48AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.4 V | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 58.9 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVSMCGLCE48E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 85.5 V | 5 W | 59.2 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MVSMCGLCE48E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 85.5 V | 5 W | 59.2 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVSMCGLCE48
Microsemi Corporation
|
Check for Price | No | Obsolete | 85.5 V | 5 W | 59.2 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MVSMCGLCE48ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 77.4 V | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 58.9 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVSMCGLCE48AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.4 V | 5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 |