Filter Your Search
1 - 10 of 305 results
|
MW-08-03-F-D-155-065-TR
Samtec Inc
|
$2.3200 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
MW-08-03-F-D-096-075-P-TR
Samtec Inc
|
$2.6800 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
MW-08-03-F-D-109-075
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MW-08-03-F-D-155-065
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MW-08-03-F-D-150-138
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MW-08-03-F-D-139-065
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MW-08-03-F-D-109-175
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MW-08-03-F-D-096-075
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MW-08-03-F-D-100-065
Samtec Inc
|
$2.7500 | Yes | Active | 16 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MW-08-03-F-D-205-075
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.5 A | MALE | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.175 mm | FLASH inch | 0.125 inch | 0.205 inch | 0.312 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |