Filter Your Search
1 - 1 of 1 results
|
MWDM2L-15PBSPT-.140513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.14 inch | GLENAIR INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |