Parametric results for: mwdm2l-21scbrpt-.172 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mwdm2l21scbrpt172
Select parts from the table below to compare.
Compare
Compare
MWDM2L-21SCBRPT-.172
Glenair Inc
$222.8734 No No Active 21 2 2.54 mm 3 32 mΩ 3 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY TIN LEAD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C SOCKET Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.425 inch 1.087 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30
MWDM2L-21SCBRPT-.172513
Glenair Inc
Check for Price Yes Yes Active 21 2 2.54 mm 3 8 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE C ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC-2B JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.425 inch 1.087 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT