Filter Your Search
1 - 2 of 2 results
|
MWDM2L-37SSMRPN
Glenair Inc
|
$519.0129 | Yes | Yes | Active | 37 | 2 | 640 µm | 1 | 32 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .093 | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.324 inch | 0.581 inch | 1.485 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
MWDM2L37SSMRPN
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown |