Filter Your Search
1 - 4 of 4 results
|
MX1.5KE12A/TR
Microchip Technology Inc
|
$27.7297 | No | Active | 16.7 V | 1.52 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | CASE 1, 2 PIN | compliant | ||||||||||
|
MX1.5KE12ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||||||
|
MX1.5KE12A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 16.7 V | 1.52 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | CASE 1, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MX1.5KE12ATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.52 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 |