Filter Your Search
1 - 2 of 2 results
|
MX25L25635FZ2I-10G
Macronix International Co Ltd
|
$4.2849 | Yes | Not Recommended | 268.4355 Mbit | 8 | 32MX8 | 3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 256M X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||
|
MX25L25635FZ2I-10GTR
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 268.4355 Mbit | 8 | 32MX8 | 3 V | 104 MHz | FLASH | ALSO HAVING 1-BIT MEMORY WIDTH | 2 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 |