Filter Your Search
1 - 1 of 1 results
|
MX25R4035FZUIL0
Macronix International Co Ltd
|
Check for Price | Yes | Active | 4.1943 Mbit | 4 | 1MX4 | 1.8 V | 104 MHz | FLASH | IT IS ALSO CONFIGURED AS 4M X 1 | 2 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 |