Filter Your Search
1 - 8 of 8 results
|
MX25U6435FM2I-10G
Macronix International Co Ltd
|
$0.9243 | Yes | Not Recommended | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 104 MHz | FLASH | CAN BE ORGANISED AS 64 MBIT X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN (800) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
MX25U6435FZNI-10G
Macronix International Co Ltd
|
$1.6556 | Yes | Not Recommended | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 104 MHz | FLASH | CAN BE ORGANISED AS 64 MBIT X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX25U6435EZNI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64 M X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MX25U64356ZBI02
Macronix International Co Ltd
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 32MX2BIT MEMORY CONFIGURATION IS ALSO AVAILABLE | 4 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 5 µA | 25 µA | 2 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 3 mm | MACRONIX INTERNATIONAL CO LTD | USON-8 | compliant | |||||||||||||
|
MX25U6435FBBI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64M X 1 | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 520 µm | MACRONIX INTERNATIONAL CO LTD | VFBGA, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
MX25U64356M2I02
Macronix International Co Ltd
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 32MX2BIT MEMORY CONFIGURATION IS ALSO AVAILABLE | 4 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 5 µA | 25 µA | 2 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | |||||||||||||
|
MX25U64356ZNI02
Macronix International Co Ltd
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 32MX2BIT MEMORY CONFIGURATION IS ALSO AVAILABLE | 4 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 5 µA | 25 µA | 2 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | |||||||||||||
|
MX25U6435EZNI-12G
Macronix International Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 84 MHz | FLASH | CAN BE ORGANISED AS 64 MBIT X 1 | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 |