Filter Your Search
1 - 1 of 1 results
|
MX28F2000PQC-12C4
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 4K,16K,4K | 256KX8 | 5 V | 120 ns | FLASH | 10000 ERASE/PROGRAM CYCLES | YES | YES | 1 | 4,14,4 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.0462 mm | 11.5062 mm | MACRONIX INTERNATIONAL CO LTD | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |