Filter Your Search
1 - 1 of 1 results
![]() |
MX29LV040CT2I-70G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 |