Filter Your Search
1 - 6 of 6 results
|
MX39004UQ1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | e3 | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | ROHS COMPLIANT | unknown | 0.7 inch | 0.874 inch | 0.811 inch | COMBINATION LINE CONNECTOR | GOLD | TIN | MALE | BRASS | NO | NO | NO | NO | NO | NO | BOARD AND PANEL | 1 | GENERAL PURPOSE | TIN | BRASS/COPPER ALLOY | SOLDER | 4 | ||||||||||||||||||||||||||||||||||||||
|
MX390TD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 8 µs | 4 µs | 50 mA | HYBRID | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | SIDE BRAZED, CERAMIC, DIP-28 | not_compliant | DIP | 28 | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
MX390JD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 8 µs | 4 µs | 50 mA | HYBRID | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | SIDE BRAZED, CERAMIC, DIP-28 | not_compliant | DIP | 28 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MX39004NQ1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | ROHS COMPLIANT | unknown | COMBINATION LINE CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | NO | BOARD AND PANEL | GENERAL PURPOSE | TIN | BRASS/COPPER ALLOY | SOLDER | 4 | ||||||||||||||||||||||||||||||||||||||||||||
|
MX390SD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 8 µs | 4 µs | 50 mA | HYBRID | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | SIDE BRAZED, CERAMIC, DIP-28 | not_compliant | DIP | 28 | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
MX390KD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 8 µs | 4 µs | 50 mA | HYBRID | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | SIDE BRAZED, CERAMIC, DIP-28 | not_compliant | DIP | 28 | 8542.39.00.01 |