Filter Your Search
1 - 6 of 6 results
|
MX575ABA100M000TR
Microchip Technology Inc
|
Check for Price | Transferred | 100 MHz | 50 % | 50 OHM | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | NO | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.1mm x 5.1mm x 1.4mm | MICREL INC | unknown | Clock | ||||||||||
|
MX575ABA100M000-TR
Microchip Technology Inc
|
Check for Price | Active | 100 MHz | 50 % | 50 OHM | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | NO | 3.63 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.1mm x 5.1mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | |||||||
|
MX575ABA100M000TR
Micrel Inc
|
Check for Price | Transferred | 100 MHz | 50 % | 50 OHM | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | NO | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.1mm x 5.1mm x 1.4mm | MICREL INC | unknown | Clock | ||||||||||
|
MX575ABA100M000RA
Microchip Technology Inc
|
Check for Price | Active | 100 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
MX575ABA100M000
Microchip Technology Inc
|
Check for Price | Active | 100 MHz | 50 % | 50 OHM | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | NO | 3.63 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.1mm x 5.1mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||
|
MX575ABA100M000TA
Microchip Technology Inc
|
Check for Price | Active | 100 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |