Filter Your Search
1 - 10 of 4,297 results
|
MX5KP60A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MX5KP36A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 44.2 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MX5KP20A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MX5KP40A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MX5KP30AE3
Microsemi Corporation
|
$35.6677 | Yes | Yes | Transferred | 1.56 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MX5KP16A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | 19.7 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MX5KP26AE3
Microsemi Corporation
|
$35.6677 | Yes | Yes | Transferred | 1.56 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.9 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MX5KP110AE3
Microsemi Corporation
|
$35.6677 | Yes | Yes | Transferred | 1.56 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 135 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MX5KP85A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 104 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MX5KP78A
Microsemi Corporation
|
$35.6677 | No | No | Transferred | 1.56 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 95.8 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |