Filter Your Search
1 - 3 of 3 results
|
MX674ALEWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | 10 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | ||
|
MX674ALEWI-T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 10 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
MX674ALEWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 10 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | 10 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 |