Filter Your Search
1 - 10 of 33 results
|
MX7228UQ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | CMOS | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.75 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
MX7228TQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 42 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | CERAMIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | |||||
|
MX7228KEWG-T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | CMOS | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
MX7228UQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 42 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | CERAMIC, DIP-24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | |||||
|
MX7228KCWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 38 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | ||||
|
MX7228TQ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.75 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||
|
MX7228KP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 38 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | QLCC | 28 | |||||
|
MX7228KP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 38 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | 0.453 X 0.453 INCH, PLASTIC, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 28 | ||||||
|
MX7228UQ/883
Maxim Integrated Products
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | 8 | 5 µs | 42 mA | BICMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
MX7228KCWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 38 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-24 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 24 |