Filter Your Search
1 - 3 of 3 results
|
MX7520JN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
MX7520JN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 100 mm | DUAL | 7.62 mm | 5.08 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
MX7520JN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |