Filter Your Search
1 - 4 of 4 results
|
MX7582KP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 4 | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | COMMERCIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MX7582KP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 4 | 12 | 150 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | 7.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
MX7582KP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 4 | 12 | 150 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | 7.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | |||
|
MX7582KP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 4 | 12 | 150 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | 7.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 |