Filter Your Search
1 - 2 of 2 results
|
MXH302548AH-24.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 24 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.6mm x 2.1mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
MXH302548AH-24.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | 24 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 10 mA | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/53 | YES | 2.6mm x 2.1mm x 0.9mm | MMD COMPONENTS | SMD, 4 PIN | compliant | Clock |