Parametric results for: mxl1.5ke82ca under Transient Suppressors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: mxl15ke82ca
Select parts from the table below to compare.
Compare
Compare
MXL1.5KE82CATR
Microsemi Corporation
Check for Price No No Active 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e0 NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 CASE 1 unknown
MXL1.5KE8.2CATRE3
Microsemi Corporation
Check for Price Yes Yes Active 1.52 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 CASE 1 unknown
MXL1.5KE8.2CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN 2 CASE 1 compliant EAR99 8541.10.00.50
MXL1.5KE82CAE3
Microchip Technology Inc
Check for Price Yes Active 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant
MXL1.5KE8.2CAE3
Microchip Technology Inc
Check for Price Yes Active 1.52 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant
MXL1.5KE82CATRE3
Microsemi Corporation
Check for Price Yes Yes Active 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 CASE 1 unknown
MXL1.5KE8.2CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 12.1 V 1.52 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 CASE 1 unknown EAR99 8541.10.00.50
MXL1.5KE82CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN 2 CASE 1 compliant EAR99 8541.10.00.50
MXL1.5KE82CA/TR
Microsemi Corporation
Check for Price No Transferred 113 V 1.52 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
MXL1.5KE82CA
Microsemi Corporation
Check for Price No No Transferred 1.52 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1 , 2 PIN 2 CASE 1 unknown EAR99 8541.10.00.50