Filter Your Search
1 - 10 of 12 results
|
MXLLCE9.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLLCE90AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||
|
MXLLCE9.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXLLCE9.0ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXLLCE90AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLLCE9.0A
Microchip Technology Inc
|
Check for Price | No | Active | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||
|
MXLLCE90A
Microchip Technology Inc
|
Check for Price | No | Active | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||
|
MXLLCE90AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MXLLCE9.0A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MXLLCE90ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |