Filter Your Search
1 - 6 of 6 results
|
MXLP4KE300A
Microchip Technology Inc
|
Check for Price | No | Active | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||
|
MXLP4KE300AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||
|
MXLP4KE300ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | unknown | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXLP4KE300AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXLP4KE300AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXLP4KE300A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 |