Filter Your Search
1 - 1 of 1 results
|
MXLP5KE16CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 V | 1.19 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |