Filter Your Search
1 - 4 of 4 results
|
MXLP5KE6.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.19 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.37 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLP5KE60A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.19 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 73.7 V | 500 W | O-PALF-W2 | e0 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLP5KE60AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.19 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 73.7 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLP5KE6.0A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.19 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.37 V | 500 W | O-PALF-W2 | e0 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |