Filter Your Search
1 - 10 of 16 results
|
MXLP6KE6.8A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXLP6KE6.8AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
MXLP6KE68AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 92 V | 1.47 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | ||||||
|
MXLP6KE6.8ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||
|
MXLP6KE68AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 92 V | 1.47 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
MXLP6KE68A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 92 V | 1.47 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||
|
MXLP6KE6.8A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | ||
|
MXLP6KE68AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 92 V | 1.47 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||
|
MXLP6KE6.8AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||
|
MXLP6KE6.8AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |