Filter Your Search
1 - 5 of 5 results
|
MXLPLAD18KP17CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MXLPLAD18KP17CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 27.6 V | 2.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 18 kW | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MXLPLAD18KP17CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MXLPLAD18KP17CA
Microchip Technology Inc
|
Check for Price | No | Active | 27.6 V | 2.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 18 kW | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MXLPLAD18KP17CAE3/TR
Microsemi Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | unknown |