Filter Your Search
1 - 4 of 4 results
|
MXLSMLG24AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 38.9 V | 1.61 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | HIGH RELIABILITY | 29.5 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MXLSMLG24AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 38.9 V | 1.61 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 29.5 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||
|
MXLSMLG24AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 38.9 V | 1.61 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | HIGH RELIABILITY | 29.5 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MXLSMLG24AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 38.9 V | 1.61 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 29.5 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G2 |