Filter Your Search
1 - 10 of 33 results
|
MXO45HS-6C-1M000000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 1 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN SILVER COPPER | 13.2mm x 13.2mm x 5.5mm | CTS CORP | compliant | Clock | ||||||||||
|
MXO45HS-6C-105M5610
CTS Corporation
|
Check for Price | Yes | Not Recommended | 105.561 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 105.561 MHz | 1 MHz | 16 mA | 3 ns | 100 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | TIN SILVER COPPER OVER NICKEL | 12.954mm x 12.954mm x 5.08mm | CTS CORP | compliant | Clock | METAL DIP-8/4 | |||
|
MXO45HS-6C-70M0000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 70 MHz | 20 % | 10 TTL, 30 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN SILVER COPPER | 12.954mm x 12.954mm x 5.08mm | CTS CORP | compliant | Clock | ||||||||||
|
MXO45HS-6C-50M1000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 50.1 MHz | 20 % | 10 TTL, 30 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 12.954mm x 12.954mm x 5.08mm | CTS CORP | compliant | Clock | ||||||||||
|
MXO45HS-6C-1M0000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 1 MHz | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 105.561 MHz | 1 MHz | 16 mA | 8 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | TIN SILVER COPPER OVER NICKEL | 12.954mm x 12.954mm x 5.08mm | CTS CORP | compliant | Clock | DIP4/8,.3 | |||
|
MXO45HS-6C-200M000000
CTS Corporation
|
Check for Price | Not Recommended | 200 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 16 mA | 2 ns | 80 mA | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.5mm | CTS CORP | unknown | Clock | |||||||
|
MXO45HS-6C-80M0010
CTS Corporation
|
Check for Price | Not Recommended | 80.001 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | FOAM; TRAY; TUBE | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.1mm | CTS CORP | unknown | Clock | |||||||||||||
|
MXO45HS-6C-50M00000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN SILVER COPPER | 13.2mm x 13.2mm x 5.5mm | CTS CORP | compliant | Clock | ||||||||||
|
MXO45HS-6C-14M31818
CTS Corporation
|
Check for Price | Yes | Not Recommended | 14.3182 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN SILVER COPPER | 13.2mm x 13.2mm x 5.5mm | CTS CORP | compliant | Clock | ||||||||||
|
MXO45HS-6C-80M00000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 80 MHz | 20 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN SILVER COPPER | 13.2mm x 13.2mm x 5.5mm | CTS CORP | compliant | Clock |