Filter Your Search
1 - 3 of 3 results
|
MXP4KE36AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 49.9 V | 1.13 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXP4KE36AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MXP4KE36AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.5 V | 49.9 V | 1 µA | 1.13 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 37.8 V | 400 W | 30.8 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |