Filter Your Search
1 - 4 of 4 results
|
MXP5KE24CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXP5KE24CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.9 V | 1.19 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | HIGH RELIABILITY | 29.5 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXP5KE24CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 38.9 V | 1.19 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | HIGH RELIABILITY | 29.5 V | 500 W | O-PALF-W2 | e0 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXP5KE24CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 38.9 V | 1.19 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |